
Field Programmable Gate Array (FPGA) with 622,000 logic cells and 939,000 registers, built on 28nm process technology. This device features 512 (18x18) multipliers, 256 dedicated DSP blocks, and 2560 total block RAM. It supports up to 696 user I/Os, 48 transceiver blocks operating at 14.1 Gbps, and includes 2 Ethernet MACs and 4 PCI blocks. The FPGA is housed in a 1517-pin FC-FBGA package with a 1mm pin pitch, suitable for surface mounting, and operates within a temperature range of -40°C to 100°C.
Intel 5SGXEA7K2F40I3 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1517 |
| PCB | 1517 |
| Package Length (mm) | 40 |
| Package Width (mm) | 40 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.2 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAU-1 |
| Family Name | Stratix® V GX |
| Maximum Number of User I/Os | 696 |
| Number of Registers | 939000 |
| RAM Bits | 51200Kbit |
| Device Logic Cells | 622000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 512 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 48 |
| Transceiver Speed | 14.1Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 256 |
| PCI Blocks | 4 |
| Speed Grade | 3 |
| Differential I/O Standards Supported | LVPECL|LVDS|HCSL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM |
| Device Number of DLLs/PLLs | 28 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|SPAUI MAC|RLDRAM II Controller Core|RapidIO to AXI Bridge Controller (RAB)|RapidIO to AXI Bridge Controller (RAB) |
| Supported IP Core Manufacture | Altera/Barco Silex/Mobiveil, Inc/Commsonic |
| Total Number of Block RAM | 2560 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel 5SGXEA7K2F40I3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.