
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 57.16Mb of memory and 840 GPIOs. It operates at a supply voltage of 880mV and has a maximum operating temperature of 100°C. The device is lead free and RoHS compliant, packaged in a tray with 1 unit per package. It features 48 transceivers and 234720 logic blocks, with a speed grade of 3.
Intel 5SGXEA7N3F45I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7N3F45I3LN to view detailed technical specifications.
No datasheet is available for this part.