
The Stratix V GX FPGA is a high-speed device with a memory size of 46.65Mb and a data rate of 14.1Gbps. It operates at a supply voltage of 880mV and is packaged in a FCBGA package. The device is designed to operate within a temperature range of 0°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Intel 5SGXEB5R2F43C2L technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 48927744b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEB5R2F43C2L to view detailed technical specifications.
No datasheet is available for this part.