
The Stratix V GX FPGA is a high-speed integrated circuit with 58.88Mb of memory and 432 GPIO. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device is lead-free and RoHS compliant. It features 225,400 logic blocks and 597,000 logic elements/cells. The FPGA has 66 transceivers and supports data rates of up to 14.1Gbps.
Intel 5SGXEB6R3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEB6R3F40C4N to view detailed technical specifications.
No datasheet is available for this part.