The Stratix V GX Field Programmable Gate Array is a high-performance device with 22.92Mb of memory and 14.1Gbps data rate capability. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is packaged in a 24-unit tray with a HBGA-780 package type.
Intel 5SGXMA3E1H29C1N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Registers | 513000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA3E1H29C1N to view detailed technical specifications.
No datasheet is available for this part.