Intel 5SGXMA5H2F35C3WN technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA5H2F35C3WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.