
Intel 5SGXMA7K2F40I2WN technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMA7K2F40I2WN to view detailed technical specifications.
No datasheet is available for this part.
