FPGA - Field Programmable Gate Array FPGA - Stratix V GX 1437000 LABs 840 IOs
Intel 5SGXMABN3F45I4 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Stratix V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXMABN3F45I4 to view detailed technical specifications.
No datasheet is available for this part.