Intel 80523TX266512 technical specifications.
| Number of Terminals | 240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-MBGA-B240 |
| Supply Current-Max | 7660 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 80523TX266512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.