Intel 82091AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 82091AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.