Intel 82434NX technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |
| External Data Bus Width | 0 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 82434NX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.