Intel 82443LX technical specifications.
| Number of Terminals | 492 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B492 |
| Width | 35 |
| Length | 35 |
| Pin Count | 492 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 64 |
| Address Bus Width | 14 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 82443LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.