The 82559ER is a 196-pin BGA serial IO/COMMUNICATION CONTROLLER from Intel, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 195mA. The device features a 32-bit external data bus and a 32-bit address bus, with a maximum clock frequency of 16MHz. It is designed for use in LAN applications and is packaged in a 14x14mm BGA196 package.
Intel 82559ER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | OTHER |
| Supply Current-Max | 195 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82559ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.