Intel 8256AH technical specifications.
| Pin Count | 40 |
| PCB | 40 |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 19.2Kbps |
| Transmitter and Receiver FIFO Counter | No |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel 8256AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.