Intel 82801AA technical specifications.
| Number of Terminals | 241 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B241 |
| Width | 23 |
| Length | 23 |
| Pin Count | 241 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| Number of I/O Lines | 20 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82801AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.