The 82801CAM is a 1.8V microcontroller with a maximum clock frequency of 66MHz and a 32-bit external data bus. It has 421 terminals positioned on the bottom and is packaged in a 31x31mm S-PBGA-B421 package. The device operates within a supply voltage range of 1.71V to 1.89V and supports 32 I/O lines. It is designed for use in peripheral IC applications.
Intel 82801CAM technical specifications.
| Number of Terminals | 421 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B421 |
| Width | 31 |
| Length | 31 |
| Pin Count | 421 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 66 |
| Number of I/O Lines | 32 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82801CAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.