Intel 82845GE technical specifications.
| Number of Terminals | 478 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B478 |
| Supply Voltage-Nom | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82845GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.