Intel 82845MP technical specifications.
| Number of Terminals | 593 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B593 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 593 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 100 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82845MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.