Intel 8742 technical specifications.
| Pin Count | 40 |
| PCB | 40 |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel 8742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.