Intel A80386EXI technical specifications.
| Access Time | 33us |
| Package/Case | 168 |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80386EXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.