Intel A80387DX-16 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel A80387DX-16 to view detailed technical specifications.
No datasheet is available for this part.