Intel A80486DX2SA50SX912 technical specifications.
| Access Time | 50us |
| Package/Case | PGA |
| Core Architecture | RISC |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Intel A80486DX2SA50SX912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.