Intel A80486DX2SA66SX911 technical specifications.
| Access Time | 66us |
| Package/Case | PGA |
| Core Architecture | RISC |
| Frequency | 66MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel A80486DX2SA66SX911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.