Intel A80486DX4WB100SK101 technical specifications.
| Access Time | 100us |
| Package/Case | PGA |
| Core Architecture | RISC |
| Frequency | 100MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Intel A80486DX4WB100SK101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.