Intel A80486SXSA33SX931 technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | RISC |
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel A80486SXSA33SX931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.