This commercial grade microprocessor has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is available in a PGA, SPGA296,37X37 package type with a width of 49.53mm and a length of 49.53mm. The device has a supply voltage of 3.3V with a maximum supply current of 2650mA. It operates at a clock frequency of up to 50MHz and has a 64-bit external data bus and a 32-bit address bus. The microprocessor is a 32-bit device with a speed of 75.
Intel A8050250-75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 296 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P296 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 296 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2650 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 75 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel A8050250-75 to view detailed technical specifications.
No datasheet is available for this part.