The A80960CA-25 is a 32-bit RISC microprocessor with 32/32-bit bus architecture. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 168 perpendicular terminals and is packaged in a PGA168, 17x17mm format. The microprocessor requires a supply voltage between 4.5 and 5.5 volts and draws a maximum supply current of 750 milliamps. It can operate at a maximum clock frequency of 50 MHz.
Intel A80960CA-25 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P168 |
| Width | 44.7 |
| Length | 44.7 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 750 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel A80960CA-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.