Intel A80960HD50SL2GH technical specifications.
| Access Time | 50us |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80960HD50SL2GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.