The A80960HD66 is a 66 MHz RISC microprocessor with a 32-bit architecture. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and can handle a maximum supply current of 1790mA. The microprocessor features a 32-bit external data bus and a 32-bit address bus. It is packaged in a 168-pin PGA with a 17x17mm footprint.
Intel A80960HD66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P168 |
| Width | 44.7 |
| Length | 44.7 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1790 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.