The A80960HD66SL2GJ is a 66MHz microprocessor with a 32-bit data bus width. It operates within a supply voltage range of 3.15V to 3.45V and has a maximum operating temperature of 85°C. The device is packaged in a tray with a single unit quantity and is not radiation hardened. It is not RoHS compliant.
Intel A80960HD66SL2GJ technical specifications.
| Access Time | 66us |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel A80960HD66SL2GJ to view detailed technical specifications.
No datasheet is available for this part.