Intel A80960HT60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P168 |
| Width | 44.7 |
| Length | 44.7 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1350 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel A80960HT60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.