The A80960HT75SL2GP is a 32-bit microprocessor with a maximum operating frequency of 75MHz and a supply voltage of 3.3V. It features 2048B of RAM and is packaged in a tray with a single device per package. The processor operates within a temperature range of 0°C to 85°C and is not RoHS compliant.
Intel A80960HT75SL2GP technical specifications.
| Access Time | 75us |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80960HT75SL2GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.