Intel A80960JA3V33 technical specifications.
| Access Time | 33us |
| Package/Case | PGA |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel A80960JA3V33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.