Intel A80960JD3V33 technical specifications.
| Access Time | 33us |
| Package/Case | PGA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80960JD3V33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.