Intel A80960JF3V25 technical specifications.
| Access Time | 25us |
| Package/Case | PGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 11 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80960JF3V25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
