Intel A80960KB16 technical specifications.
| Access Time | 16us |
| Package/Case | PGA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80960KB16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.