Intel AC5520 S LGMU technical specifications.
| Controller Type | I/O Controller |
| Programmability | No |
| Watchdog Timer | No |
| Real Time Clock | No |
| I2C Bus Support | No |
| Pin Count | 1295 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Intel AC5520 S LGMU to view detailed technical specifications.
No datasheet is available for this part.