Intel AC80566UE025DW technical specifications.
| Data Bus Width | 64b |
| Height | 1.25mm |
| Length | 14mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Intel AC80566UE025DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.