Intel AC80566UE025DWSLB6P technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.6GHz |
| Interface | SPI, USB, PCI |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.5V |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Z530 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intel AC80566UE025DWSLB6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
