Intel AC80566UE036DW technical specifications.
| Number of Terminals | 441 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B441 |
| Supply Current-Max | 3200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1860 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AC80566UE036DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.