The AD27C128-200V05 is a 28-pin dual-in-line UVPROM memory IC from Intel. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.03A. The device has a temperature range of -40 to 125°C and is packaged in a DIP28 format. It has a memory capacity of 16384 words and a standby current of 0.0001A. The access time is maximally 200ns.
Intel AD27C128-200V05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AD27C128-200V05 to view detailed technical specifications.
No datasheet is available for this part.