Intel ADM 6996 HX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM 6996 HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.