
1-Channel Ethernet PHY supporting 10/100 Mbps data rates. Features a 48-pin LQFP package with gull-wing leads for surface mounting. Operates with a 3.3V analog power supply, with a voltage range of 3.135V to 3.465V. Supports 10BASE-T, 100BASE-X, 100BASE-TX, and 100BASE-FX standards. Operating temperature range is 0°C to 115°C.
Intel ADM 7001 X AC R1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|100BASE-FX |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel ADM 7001 X AC R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.