Intel ADM6926 technical specifications.
| Package Family Name | QFP |
| Package/Case | FQFP |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 14 |
| Package Width (mm) | 20 |
| Package Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Jedec | MS-029KA |
| Physical Network Type | 100BASE-T|100BASE-TX|100BASE-X|10BASE-TX|10BASE-X |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3x |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Max Operating Supply Voltage | 3.465V |
| Maximum Power Dissipation | 1W |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM6926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.