
100Mbps Transceiver, LQFP 64-Pin, Surface Mount, Low Profile Quad Flat Package (LQFP) with 0.5mm pin pitch. This semiconductor component features a 64-pin lead-frame SMT package, measuring 10mm x 10mm x 1.4mm with a maximum seated plane height of 1.6mm. It supports twisted pair transmission media and operates with a typical supply voltage of 3.3V, ranging from 3.135V to 3.465V. Operating temperature range is 0°C to 115°C.
Intel ADM6992CX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Category | Transceiver |
| Maximum Data Rate | 100Mbps |
| Transmission Media Type | Twisted Pair |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM6992CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.