Single-chip Ethernet controller supporting 10/100 Mbps speeds over physical network types including 10BASE-T, 100BASE-TX, 100BASE-X, and 100BASE-FX. This interface IC operates with a typical supply voltage of 3.3V, ranging from 2.8V to 3.465V, and features full and half-duplex communication modes. It adheres to IEEE 802.3, 802.3u, and 802.3x standards. The component is housed in a 128-pin MQFP (Metric Quad Flat Package) with gull-wing leads, designed for surface mounting. Operating temperature range is 0°C to 115°C, with a maximum power dissipation of 1.8W.
Intel ADM6999G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.37 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112DB-2 |
| Physical Network Type | 100BASE-FX|100BASE-TX|100BASE-X|10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Auto-Negotiation | No |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Max Operating Supply Voltage | 3.465V |
| Maximum Power Dissipation | 1.8W |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM6999G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.