
1-channel Ethernet PHY supporting 10/100 Mbps data rates, compliant with IEEE 802.3, 802.3u, 802.3x, USB 1, and USB 1.1 standards. This surface-mount component features a 100-pin LQFP package with a 0.5mm pin pitch, measuring 14x14x1.4mm. Operates with a 3.3V typical supply voltage, ranging from 3V to 3.6V, and has a maximum supply current of 150mA. Designed for a wide operating temperature range of -40°C to 125°C.
Intel ADM8511CCT1NP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x|USB 1|USB 1.1 |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 150mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A001.a.4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM8511CCT1NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.