The AF82801IBMSLB8Q is a surface mount interface IC from Intel, packaged in a BGA. It operates at a maximum temperature of 120°C and is supplied with 5V. This IC is compliant with RoHS regulations and is available in quantities of 360 per reel.
Intel AF82801IBMSLB8Q technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 120°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel AF82801IBMSLB8Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.