Intel AFCSASRISER technical specifications.
| Category | SAS Module Afcsasriser With Integrated Raid |
| Maximum Data Rate | 3Gbps |
| Transmission Media Type | Cable |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8537109170 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AFCSASRISER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.