Automotive-grade 16-bit microcontroller featuring an 8096 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 41 I/O lines, 16-bit external data and address bus widths, and 2048 bytes of RAM. It includes UVPROM for 48792 words of ROM, PWM channels, and an ADC. Packaged in a 52-terminal ceramic quad flat pack (CQCC52), it operates within a temperature range of -40°C to 125°C and requires a nominal 5V supply.
Intel AJ87C196JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J52 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 48792 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel AJ87C196JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.